- RS-stocknr.:
- 920-9843
- Fabrikantnummer:
- NCS20062DR2G
- Fabrikant:
- onsemi
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-10-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Elk (in een pakket van 20)
€ 0,596
(excl. BTW)
€ 0,721
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
20 - 80 | € 0,596 | € 11,92 |
100 - 480 | € 0,384 | € 7,68 |
500 - 980 | € 0,366 | € 7,32 |
1000 - 2480 | € 0,279 | € 5,58 |
2500 + | € 0,251 | € 5,02 |
*prijsindicatie
- RS-stocknr.:
- 920-9843
- Fabrikantnummer:
- NCS20062DR2G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
Productomschrijving
NCS20062, 5V, 3MHz, Rail-to-Rail I/O, Dual Operational Amplifier, ON Semiconductor
The ON Semiconductor NCS20062 operational amplifiers provide rail-to-rail input and output operation and 3 MHz bandwidth.
These CMOS devices with high input impedance and low bias currents are ideal for interfacing with signal sensors.
These CMOS devices with high input impedance and low bias currents are ideal for interfacing with signal sensors.
- Rail-to-Rail Input and Output
- Wide Supply Range: 1.8 V to 5.5 V
- Wide Bandwidth: 3 MHz
- High Slew Rate: 1.2 V/s at VS = 1.8 V
- Low Supply Current: 125 A per Channel at VS = 1.8 V
- Low Input Bias Current: 1 pA Typical
- Wide operating temperature range from -40°C to 125°C
- Wide Supply Range: 1.8 V to 5.5 V
- Wide Bandwidth: 3 MHz
- High Slew Rate: 1.2 V/s at VS = 1.8 V
- Low Supply Current: 125 A per Channel at VS = 1.8 V
- Low Input Bias Current: 1 pA Typical
- Wide operating temperature range from -40°C to 125°C
Operational Amplifiers, ON Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 1.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Offset Voltage | 4mV |
Typical Voltage Gain | 120 dB |
Maximum Input Voltage | 5.5 V |
Output Current | ±100 mA |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 20nV/√Hz |
Input Offset Current | 1100pA |
Dimensions | 5 x 4 x 1.5mm |
Input Voltage Range | 1.8 → 5.5 V |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Minimum Input Voltage | 1.8 V |