ISO-TECH IDS-2072A IDS-2000 Series, 70MHz Digital Storage Digital Oscilloscope
- RS-stocknr.:
- 793-3815
- Fabrikant:
- ISO-TECH
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 793-3815
- Fabrikant:
- ISO-TECH
Specificaties
Datasheets
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ISO-TECH | |
| Bandwidth | 70MHz | |
| Oscilloscope Type | Digital Storage | |
| Interface | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Sample Rate Random | 2 Gsps | |
| Screen Size | 8in | |
| Series | IDS-2000 | |
| Record Length | 2M points | |
| Safety Category | CAT I 300 V | |
| Maximum Time Base | 100s/div | |
| Vertical Resolution | 8 bit | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT I | |
| Weight | 4.2kg | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Height | 220mm | |
| Minimum Time Base | 1 ns/div, 100 ms/div | |
| Dimensions | 380 x 145 x 220mm | |
| Length | 380mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Display Type | TFT LCD | |
| Power Source | Mains | |
| Rise Time | 5ns | |
| Alles selecteren | ||
|---|---|---|
Merk ISO-TECH | ||
Bandwidth 70MHz | ||
Oscilloscope Type Digital Storage | ||
Interface CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Sample Rate Random 2 Gsps | ||
Screen Size 8in | ||
Series IDS-2000 | ||
Record Length 2M points | ||
Safety Category CAT I 300 V | ||
Maximum Time Base 100s/div | ||
Vertical Resolution 8 bit | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT I | ||
Weight 4.2kg | ||
Minimum Vertical Sensitivity 1mV/div | ||
Height 220mm | ||
Minimum Time Base 1 ns/div, 100 ms/div | ||
Dimensions 380 x 145 x 220mm | ||
Length 380mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Display Type TFT LCD | ||
Power Source Mains | ||
Rise Time 5ns | ||
- Land van herkomst:
- TW
