Keysight Technologies DSOX2024A 2000 X Series Bench Digital Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated
- RS-stocknr.:
- 826-4817
- Fabrikantnummer:
- DSOX2024A + DSOX2APPBNDL
- Fabrikant:
- Keysight Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 826-4817
- Fabrikantnummer:
- DSOX2024A + DSOX2APPBNDL
- Fabrikant:
- Keysight Technologies
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- MY
Productomschrijving
Keysight 2000 X-Series Digital Storage Oscilloscope with DSOX2APPBNDL Software Package
This bundle comprises a Keysight 2000 X-series oscilloscope together with the DSOX2APPBNDL software package. Customers have the choice of 6 options: DSOX2002A 725-0491 + DSOX2APPBNDL 807-7746 ; DSOX2004A 725-0498 + DSOX2APPBNDL 807-7746 ; DSOX2024A 725-0473 + DSOX2APPBNDL 807-7746 ; DSOX2022A 725-0482 + DSOX2APPBNDL 807-7746 ; DSOX2012A 725-0489 + DSOX2APPBNDL 807-7746 ; DSOX2014A 725-0485 + DSOX2APPBNDL 807-7746 .
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specificaties
Kenmerk | Waarde |
---|---|
Bandwidth | 200MHz |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Series | 2000 X |
Calibrated | UKAS |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Display Type | WVGA |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 2ns/div |
Screen Size | 8.5in |
Sample Rate Random | 2 G samples/s |
Dimensions | 142 x 381 x 204mm |
Record Length | 500k points/ch |
Length | 142mm |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Weight | 3.9kg |
Height | 204mm |
Rise Time | ≤1.75ns |
- RS-stocknr.:
- 826-4817
- Fabrikantnummer:
- DSOX2024A + DSOX2APPBNDL
- Fabrikant:
- Keysight Technologies