- RS-stocknr.:
- 911-9891
- Fabrikantnummer:
- FLUKE 125/001S
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 911-9891
- Fabrikantnummer:
- FLUKE 125/001S
- Fabrikant:
- Fluke
Datasheets
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
ScopeMeter FLK 125 - 40 MHz
Oscilloscope with two channels 40 Mhz.
True RMS digital multimeter 5000 points.
A two-channel TrendPlot™ recorder.
Easy to activate. Connect-and-View™ can be used hands-free.
Bus status tester for industrial bus systems.
Shielded test leads for measuring resistance and continuity.
Power and harmonics measurement.
True RMS multimeter, 5000 points, two channels.
Up to seven hours of battery operation.
Fluke 125/001S: industrial ScopeMeter (40 MHz) and SCC120 kit.
The SCC120 kit includes software, cable and carry case for the Fluke 120 series.
True RMS digital multimeter 5000 points.
A two-channel TrendPlot™ recorder.
Easy to activate. Connect-and-View™ can be used hands-free.
Bus status tester for industrial bus systems.
Shielded test leads for measuring resistance and continuity.
Power and harmonics measurement.
True RMS multimeter, 5000 points, two channels.
Up to seven hours of battery operation.
Fluke 125/001S: industrial ScopeMeter (40 MHz) and SCC120 kit.
The SCC120 kit includes software, cable and carry case for the Fluke 120 series.
Standards
600 V CAT III
Supplied with
Mains charger adaptor PM 8907, set of shielded test leads (1 red, 1 grey) STL120, alligator clips AC120, hooks HC120, BNC shielded adaptor BB120, NiMH battery pack BP120MH, high bandwidth voltage probe VPS40 (Fluke 125/124), hard point test lead TL75, i400s current clamp (Fluke 125), getting started guide.
Fluke Industrial ScopeMeters
The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:
Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Specificaties
Kenmerk | Waarde |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 40MHz |
Oscilloscope Type | Handheld |
Series | 120 |
Calibrated | UKAS |
Power Source | Battery, Mains |
Interface | RS232, USB |
Display Type | Monochrome |
Minimum Vertical Sensitivity | 5mV/div |
Maximum Vertical Sensitivity | 500V/div |
Minimum Time Base | 10ns/div |
Screen Size | 10.2cm |
Sample Rate Random | 2.5 Gsps |
Length | 232mm |
Vertical Resolution | 8 bit |
Battery Type | Rechargeable NiMH |
Height | 50mm |
Battery Life | 7 h |
Weight | 1.2kg |
Dimensions | 232 x 115 x 50mm |
Record Length | 512points/ch |
Maximum Time Base | 1min/div |
Safety Category Level | CAT III |
Plug Type | Europe |
Safety Category Voltage | 600V |
Safety Category | CAT III 600 V |
Rise Time | 8.75ns |