- RS-stocknr.:
- 161-5865
- Fabrikantnummer:
- RHF50ML R005 D
- Fabrikant:
- PCN
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 79,28
(excl. BTW)
€ 95,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 79,28 |
- RS-stocknr.:
- 161-5865
- Fabrikantnummer:
- RHF50ML R005 D
- Fabrikant:
- PCN
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 5mΩ |
Power Rating | 10W |
Series | RHF |
Package/Case | Aluminium Housed |
Tolerance | ±0.5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Dimensions | 49.2 x 29.2 x 16mm |
Overall Height | 16mm |
Overall Length | 49.2mm |
Overall Width | 29.2mm |