- RS-stocknr.:
- 164-4421
- Fabrikantnummer:
- THS50R01J
- Fabrikant:
- TE Connectivity
100 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 100)
€ 4,313
(excl. BTW)
€ 5,219
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
100 - 100 | € 4,313 | € 431,30 |
200 - 400 | € 3,968 | € 396,80 |
500 + | € 3,709 | € 370,90 |
*prijsindicatie |
- RS-stocknr.:
- 164-4421
- Fabrikantnummer:
- THS50R01J
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 10mΩ |
Power Rating | 50W |
Series | THS50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
- RS-stocknr.:
- 164-4421
- Fabrikantnummer:
- THS50R01J
- Fabrikant:
- TE Connectivity