W. Schmid WSF Series, Red Panel LED 24V dc, IP67, 25 mm

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
283-6203
Artikelnummer Distrelec:
133-71-290
Fabrikantnummer:
WSF30F1C24DAP
Fabrikant:
W. Schmid
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

W. Schmid

Product Type

Panel LED

Maximum Forward Current

40mA

LED Colour

Red

IP Rating

IP67

Mount Hole Size

25 mm

Maximum Supply Voltage

24V dc

Standards/Approvals

No

Series

WSF

Vrijgesteld

Land van herkomst:
CH
The LED-indicator is a high-quality, durable and versatile indicator light suitable for a variety of industrial applications. With a long service life of over 50,000 hours and a robust construction, this LED indicator exceeds all expectations in terms of quality, lifespan and brightness.

Reliable LED technology with round 30mm Ø LED

Available in different colours for easy visual indication (refer to the colour code table)

Resin encapsulation system for gas-tight and waterproof IP67 protection

Grey anodised aluminium housing for durability and resistance against acids and vandalism

Suitable for various supply voltages with low current consumption

Wide ambient temperature range from -40°C to +85°C