- RS-stocknr.:
- 888-6552
- Fabrikantnummer:
- SSI-LXH600ID-150
- Fabrikant:
- Lumex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-6552
- Fabrikantnummer:
- SSI-LXH600ID-150
- Fabrikant:
- Lumex
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
SSI-LXH600 T-5mm Black Panel Indicator - QuasarBrite™
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector
LED Panel Indicators, Lumex
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |