- RS-stocknr.:
- 311-1002
- Fabrikantnummer:
- PME264NE6100MR30
- Fabrikant:
- KEMET
45 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
255 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 4,004
(excl. BTW)
€ 4,845
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 4,004 | € 20,02 |
50 - 95 | € 3,724 | € 18,62 |
100 - 245 | € 3,484 | € 17,42 |
250 - 495 | € 3,244 | € 16,22 |
500 + | € 2,924 | € 14,62 |
*prijsindicatie |
- RS-stocknr.:
- 311-1002
- Fabrikantnummer:
- PME264NE6100MR30
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
P264 (PME264) Metallised Paper
Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuits
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 660 V ac, 1500V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME261 |
Lead Pitch | 25.4mm |
Suppression Class | X2 |
Length | 30.5mm |
Depth | 15.3mm |
Height | 22mm |
Dimensions | 30.5 x 15.3 x 22mm |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 311-1002
- Fabrikantnummer:
- PME264NE6100MR30
- Fabrikant:
- KEMET