Tork Plastic Grey Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 346 mm x 131 mm x 495mm

Subtotaal (1 eenheid)*

€ 210,04

(excl. BTW)

€ 254,15

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 210,04

*prijsindicatie

RS-stocknr.:
240-9462
Fabrikantnummer:
460004
Fabrikant:
Tork
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tork

Mount Type

Wall

Product Type

Paper Towel Dispenser

Colour

Grey

Width

495mm

Depth

346mm

Height

131mm

Material

Plastic

Paper Towel Type

Folded Hand Towel Dispenser

Dispenser Operation

One At A Time Dispensing

Standards/Approvals

SRA

Vrijgesteld

Land van herkomst:
PL

Tork Paper Towel Dispenser, 101mm Depth, 468mm Height - 460004


This paper towel dispenser from Tork is a stylish and functional addition to any washroom. It is made of steel and also has a sleek design that fits seamlessly into any environment. With dimensions of 46.8cm in height, 31.7cm in width, and 10.1cm in depth, this dispenser is compact yet efficient. It is designed for folded hand towels, providing a one-at-a-time dispensing system for reduced consumption and increased hygiene.

Features & Benefits


• Modern design with smooth surfaces and clean lines for a high-quality image

• Stainless steel construction with anti-fingerprint coating for durability and easy cleaning

• One-at-a-time dispensing system for reduced waste and improved hygiene

• Hassle-free maintenance with overfill protection for easy refilling

• Extra slim design for an attractive and space-saving solution

Applications


• Ideal for commercial washrooms

• Can be used for high-traffic areas

• Suitable for compact spaces

Can it dispense other types of hand towels?


It is specifically designed for folded hand towels.

Will it fit well in small washrooms?


Yes, the dispenser's extra slim design makes it suitable for use in compact spaces.

Is it easy to maintain?


The dispenser features overfill protection for hassle-free refilling and good dispensing.

How many towels can it hold at once?


The dispenser is designed for one-at-a-time dispensing to reduce consumption and improve hygiene.

Can it be wall-mounted?


Yes, it can be easily wall-mounted for convenience in any washroom setting.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.