RS Better World
Tork Xpress Folded Paper Towel, 255 x 212 mm, 200 Sheets
- RS-stocknr.:
- 202-8523
- Fabrikantnummer:
- 129089
- Fabrikant:
- Tork
Subtotaal (1 doos van 21 eenheden)*
€ 135,80
(excl. BTW)
€ 164,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 135,80 | € 6,467 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
- RS-stocknr.:
- 202-8523
- Fabrikantnummer:
- 129089
- Fabrikant:
- Tork
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
| Merk | Tork | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Roll Width | 212mm | |
| Sheet Size | 255 x 212 mm | |
| Number of Sheets | 200 | |
| Trade Name | Xpress | |
| Roll Length | 255mm | |
| Standards/Approvals | EU, FSC | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Colour | White | |
| Alles selecteren | ||
|---|---|---|
Merk Tork | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Roll Width 212mm | ||
Sheet Size 255 x 212 mm | ||
Number of Sheets 200 | ||
Trade Name Xpress | ||
Roll Length 255mm | ||
Standards/Approvals EU, FSC | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Colour White | ||
Vrijgesteld
- Land van herkomst:
- DE
Tork Paper Towel, Folded Form Factor, 2-Ply - 129089
This paper towel by Tork is a high-quality, white 2-ply hand towel ideal for high-traffic areas. With 200 sheets and a size of Tork Xpress 255 x 212 mm, this folded paper towel is a reliable solution.
Features & Benefits
• 2-ply construction for extra absorbency
• 200 sheet capacity for high-traffic areas
• Tork Xpress 255 x 212 mm size for effective hand drying
• Flushable, making it environmentally friendly
Applications
• Ideal for use in high-traffic washrooms
• Suitable for offices, restaurants, and public facilities
• Can be used for areas where towels may be flushed instead of thrown away
Can it be used in high-traffic areas?
Yes, this Tork paper towel is reliable for high-traffic washrooms.
Will it fit in standard hand towel dispensers?
Yes, it is suitable for the Tork Xpress multifold hand towel dispenser.
Is it environmentally friendly?
Yes, this Tork paper towel is flushable, making it an eco-friendly option.
Gerelateerde Links
- Tork Xpress Folded Paper Towel 85 x 212 (Folded) mm 150 Sheets
- Tork Xpress Folded Paper Towel 85 x 212 (Folded) mm 100 Sheets
- Tork Xpress Soft Folded Paper Towel 85 x 212 (Folded) mm 110 Sheets
- Tork Xpress Folded White Paper Towel 85 x 212 (Folded) mm 136 Sheets
- Tork Xpress Folded Paper Towel 241 x 213 (Unfolded) mm 250 Sheets
- Tork Xpress Folded Paper Towel 81 x 213 (Folded) mm 250 Sheets
- Tork Xpress Folded Paper Towel 80 x 213 (Folded) mm 180 Sheets
- Tork Tork Xpress Soft Natural Multifold Hand Towel Advanced Multifold Paper Towel 2, 180 Sheets