- RS-stocknr.:
- 165-0528
- Fabrikantnummer:
- 292156-3
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-0528
- Fabrikantnummer:
- 292156-3
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
TE Connectivity 2.0mm Single Row Free Hanging Headers - CT Series
CT series single row free-hanging wire to wire plug style shrouded headers with a 2.0mm centreline. These free-hanging wire to wire headers have UL 94V-0 nylon 66 thermoplastic housings, tin plated brass pin contacts and accept a wire size of 22 to 30. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | AMP CT |
Body Orientation | Straight |
Length | 11.9mm |
Width | 6.8mm |
Housing Material | Nylon |
- RS-stocknr.:
- 165-0528
- Fabrikantnummer:
- 292156-3
- Fabrikant:
- TE Connectivity