Services
Support
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Wire Housings & Plugs
Molex Male Crimp Connector Housing, 2mm Pitch, 7 Way, 1 Row
RS-stocknr.:
178-9483
Fabrikantnummer:
502351-0700
Fabrikant:
Molex
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
178-9483
Fabrikantnummer:
502351-0700
Fabrikant:
Molex
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
Datasheet
Group 6
3D
Log in om CAD-modellen te bekijken
Conform
Verklaring van overeenstemming
Land van herkomst:
CN
DuraClik Wire-to-Board Receptacle Housing, Single Row, 7 Circuits, Natural
Kenmerk
Waarde
Number of Contacts
7
Number of Rows
1
Pitch
2mm
Gender
Male
Mounting Type
Cable Mount
For Use With
50212 2 mm Pitch Crimp Terminal AWG 24-30, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2 mm Pitch Crimp Terminal AWG 22-26
Length
16.1mm
Width
6.5mm
Housing Material
PBT