TE Connectivity 1645498 Series Vertical Board PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS-stocknr.:
- 501-467
- Fabrikantnummer:
- 1645498-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 30 eenheden)*
€ 229,15
(excl. BTW)
€ 277,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 229,15 | € 7,638 |
*prijsindicatie
- RS-stocknr.:
- 501-467
- Fabrikantnummer:
- 1645498-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1645498 | |
| Current | 16A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 48 V | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Header | ||
Series 1645498 | ||
Current 16A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 48 V | ||
- Land van herkomst:
- CN
The TE Connectivity PCB mount header is meticulously designed for vertical board-to-board applications, catering to versatile connectivity needs. Featuring a four-position layout arranged on a 3 mm centreline, this connector is fully shrouded for enhanced safety and reliability. Engineered from durable polyester, it boasts a sophisticated grey finish, seamlessly blending functionality with aesthetics. Supporting a robust operating voltage of 48 VDC, this connector is tailored for power applications, making it an essential component for modern electronic designs. Its press-fit termination method is perfect for quick assembly and secure connections, ensuring your circuit remains operational under various conditions. This product combines practicality with superior construction, positioning itself as a vital element in any highly efficient electronic setup.
Highly durable construction ensures long-term reliability
Specially designed for efficient electrical connections in compact spaces
Fully shrouded configuration enhances connection safety
Optimised for power applications, providing excellent performance
Press-fit termination allows for easy installation without soldering
Vertical orientation maximises board space efficiency
Compatible with a variety of related TE parts for flexibility in design
Gerelateerde Links
- TE Connectivity ELCON Micro Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
- TE Connectivity 20 Or 40 Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Mount PCB Header 3mm Pitch Shrouded
