Samtec Edge Rate ERM8 Series Straight Surface Mount Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 159-4569
- Fabrikantnummer:
- ERM8-040-02.0-S-DV-K-TR
- Fabrikant:
- Samtec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 159-4569
- Fabrikantnummer:
- ERM8-040-02.0-S-DV-K-TR
- Fabrikant:
- Samtec
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Specificaties
Kenmerk | Waarde |
---|---|
Series | Edge Rate ERM8 |
Pitch | 0.8mm |
Number of Contacts | 80 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 2.2A |
Voltage Rating | 225.0 V , 318.0 V dc |