Hirose DF12 Series Straight Surface Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 166-5136
- Fabrikantnummer:
- DF12B(5.0)-20DP-0.5V(86)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-5136
- Fabrikantnummer:
- DF12B(5.0)-20DP-0.5V(86)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
0.5mm Hirose SMT Board to Board Header with Fitting - DF12B Series
DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row Header connectors with a 0.5mm contact pitch available with 3.0, 3.5, 4.0 or 5.0 mm stacking heights. These 0.5mm PCB mount double row Board to Board Header connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT Board to Board Header connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.
DF12 SMT Board to Board Header connectors with part numbers: DF12Bxx - xxxx--xxxx have metal fittings for solder retention.
Applications:
• Mobile phone
• LCD
• Note PC
• LCD
• Note PC
Note
Specificaties
Kenmerk | Waarde |
---|---|
Series | DF12 |
Pitch | 0.5mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 300.0mA |
Voltage Rating | 50.0 V |