HARWIN M40 Series Right Angle Surface Mount PCB Header, 10 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS-stocknr.:
- 681-0796
- Fabrikantnummer:
- M40-4011046
- Fabrikant:
- HARWIN
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 681-0796
- Fabrikantnummer:
- M40-4011046
- Fabrikant:
- HARWIN
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Specificaties
Kenmerk | Waarde |
---|---|
Series | M40 |
Pitch | 1.0mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1.0A |
Voltage Rating | 50.0 V |
- RS-stocknr.:
- 681-0796
- Fabrikantnummer:
- M40-4011046
- Fabrikant:
- HARWIN