Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 771-8379
- Fabrikantnummer:
- 61202621721
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 771-8379
- Fabrikantnummer:
- 61202621721
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
Productomschrijving
Wurth WR-BHD Series 2.54mm Box Header Connectors
WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy contacts.
PCB Box headers with part numbers 612 xxx 216 21 are straight mounting
PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting
PCB Box headers with part numbers 612 xxx 216 21 are straight mounting
PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specificaties
Kenmerk | Waarde |
---|---|
Series | WR-BHD |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |
- RS-stocknr.:
- 771-8379
- Fabrikantnummer:
- 61202621721
- Fabrikant:
- Wurth Elektronik