Phoenix Contact COMBICON Control Series DFK-MSTBVA 2,5/ 6-GF-5,08 Pluggable Terminal Block, 12.0A, Solder Termination
- RS-stocknr.:
- 858-2692
- Fabrikantnummer:
- 1899320
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 858-2692
- Fabrikantnummer:
- 1899320
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: DFK-MSTBVA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Mounting from the inside of the device through the housing panel
Headers for assembly in a device/housing panel
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 12.0A |
Termination Method | Solder |
Voltage Rating | 400.0 V |
Pitch | 5.08mm |
Series | COMBICON Control |
Contact Material | Tin |
- RS-stocknr.:
- 858-2692
- Fabrikantnummer:
- 1899320
- Fabrikant:
- Phoenix Contact