Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row,
- RS-stocknr.:
- 863-2813
- Fabrikantnummer:
- 68000-406HLF
- Fabrikant:
- Amphenol Communications Solutions
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 100 eenheden)*
€ 18,80
(excl. BTW)
€ 22,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 300 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.000 stuk(s) vanaf 19 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 - 400 | € 0,188 | € 18,80 |
| 500 - 900 | € 0,163 | € 16,30 |
| 1000 - 2400 | € 0,126 | € 12,60 |
| 2500 - 4900 | € 0,123 | € 12,30 |
| 5000 + | € 0,119 | € 11,90 |
*prijsindicatie
- RS-stocknr.:
- 863-2813
- Fabrikantnummer:
- 68000-406HLF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Series | Bergstik | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 2.41mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 1500 V | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Series Bergstik | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 2.41mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 1500 V | ||
- Land van herkomst:
- CN
Unshrouded Header - Single Row,Through Hole
A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.
Various plating and sizes available
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Gerelateerde Links
- Amphenol Communications Solutions BergStik Series Straight Surface Mount Pin Header 2.54mm Pitch, 2
- Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header 2.54mm Pitch, 2
- Amphenol Communications Solutions BergStik Series Vertical Through Hole Pin Header 2.54mm Pitch, 1
- Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header 2.54mm Pitch, 1
- Amphenol Communications Solutions Bergstik Series Surface Mount Pin Header 2.54mm Pitch
- Amphenol Communications Solutions BergStik Series Surface Mount Pin Header 2.54mm Pitch
- Amphenol Communications Solutions Bergstik Series Through Hole Pin Header 2.54mm Pitch
- Amphenol Communications Solutions Bergstik Series Through Hole Pin Header 2.54mm Pitch