Amphenol ICC BergStik Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS-stocknr.:
- 863-2844
- Fabrikantnummer:
- 67996-406HLF
- Fabrikant:
- Amphenol ICC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 863-2844
- Fabrikantnummer:
- 67996-406HLF
- Fabrikant:
- Amphenol ICC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Unshrouded Header - Double Row, Through Hole
A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.
Plating
Various plating and sizes available
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Specificaties
Kenmerk | Waarde |
---|---|
Series | BergStik |
Pitch | 2.54mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Current Rating | 3.0A |
Tail Pin Length | 2.41mm |
Mating Pin Length | 5.84mm |
Voltage Rating | 1.5 kV |