HARWIN M60-6 Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS-stocknr.:
- 122-4692
- Fabrikantnummer:
- M60-6041045
- Fabrikant:
- HARWIN
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-4692
- Fabrikantnummer:
- M60-6041045
- Fabrikant:
- HARWIN
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Headers
M60-604 Series socket headers mate with M60-614 Series plug headers
0.8mm Harwin M60 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 0.8mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 100 V |
Series | M60-6 |
Contact Material | Bronze |