Samtec HSEC8-DV Series Vertical Surface Mount Edge Connector, 80-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS-stocknr.:
- 180-2762
- Fabrikantnummer:
- HSEC8-140-01-S-DV-A-K-TR
- Fabrikant:
- Samtec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 180-2762
- Fabrikantnummer:
- HSEC8-140-01-S-DV-A-K-TR
- Fabrikant:
- Samtec
Datasheets
Wetgeving en compliance
Productomschrijving
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Body Orientation | Vertical |
Termination Method | Solder |
Current Rating | 2.8A |
Series | HSEC8-DV |
Contact Plating | Gold |
Contact Material | Beryllium Copper |