Wurth Elektronik WR-PHD Series Angled PCB Socket, 22-Contact, 2-Row, 2.54mm Pitch
- RS-stocknr.:
- 233-9339
- Fabrikantnummer:
- 610122249221
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 233-9339
- Fabrikantnummer:
- 610122249221
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Angled | |
| Series | WR-PHD | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Angled | ||
Series WR-PHD | ||
- Land van herkomst:
- CN
The Wurth Elektronik WR-PHD SMT mount, angled, dual row PCB socket header has 22 pins and 2.54mm pitch. It has PA6T insulator material, copper alloy contact material and selective gold contact plating. It has -40°C to +105°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
RoHS compliant
Packaging: Tape and Reel
Gerelateerde Links
- Wurth Elektronik WR-PHD Series Angled PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled Surface PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket 1 Row, 2.54 mm Pitch