Souriau SMS Series Straight PCB Mount PCB Socket, 12-Contact, 4-Row, 5.08mm Pitch, Solder Termination
- RS-stocknr.:
- 908-3332
- Fabrikantnummer:
- SMS12GE3
- Fabrikant:
- Souriau Sunbank by Eaton
13 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 15,81
(excl. BTW)
€ 19,13
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 15,81 |
50 - 249 | € 14,55 |
250 - 499 | € 13,20 |
500 - 749 | € 11,78 |
750 + | € 11,06 |
- RS-stocknr.:
- 908-3332
- Fabrikantnummer:
- SMS12GE3
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
Souriau SMS Series Quick Mating Wire to Board Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Number of Rows | 4 |
Pitch | 5.08mm |
Type | Socket |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 250 V |
Series | SMS |
Contact Material | Copper |