TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row
- RS-stocknr.:
- 164-1939
- Artikelnummer Distrelec:
- 304-51-852
- Fabrikantnummer:
- 282844-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 150 eenheden)*
€ 248,70
(excl. BTW)
€ 300,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 150 + | € 1,658 | € 248,70 |
*prijsindicatie
- RS-stocknr.:
- 164-1939
- Artikelnummer Distrelec:
- 304-51-852
- Fabrikantnummer:
- 282844-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 22.5mm | |
| Series | Buchanan | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Depth | 15.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V ac | ||
Length 22.5mm | ||
Series Buchanan | ||
Width 9mm | ||
Standards/Approvals No | ||
Depth 15.2mm | ||
TE Connectivity TERMI-BLOK Series 7.5mm PCB Terminal Block with Interlock
Termi-Blok series low profile PCB mount Terminal blocks with a 7.5mm centreline, side wire entry and M3 screw clamp Terminals that accept a wire size range of 30 to 12 AWG. These 7.5mm low profile PCB Terminal blocks have an interlocking feature, test facility and are MADE from green polyamide 6.6 GF
TE Connectivity 7.5mm TERMI-BLOK PCB Terminal Block Connectors
Standards
UL 94V-0
Gerelateerde Links
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch 282844-3
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch 282844-2
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch 282959-4
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.5 mm Pitch, 2 Row