Weidmüller LSF Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1825820000

Bulkkorting beschikbaar

Subtotaal (1 tube van 28 eenheden)*

€ 35,70

(excl. BTW)

€ 43,204

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 03 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per tube*
28 - 56€ 1,275€ 35,70
84 +€ 1,155€ 32,34

*prijsindicatie

RS-stocknr.:
227-8391
Fabrikantnummer:
1825820000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

300V

Standards/Approvals

IEC 60664-1, CSA, UL 1059, IEC 61984

Width

19.44mm

Depth

7.8mm

Series

LSF

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.81mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Gerelateerde Links