WAGO PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 2604-3105
- RS-stocknr.:
- 240-7802
- Artikelnummer Distrelec:
- 304-33-171
- Fabrikantnummer:
- 2604-3105
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 70 eenheden)*
€ 259,21
(excl. BTW)
€ 313,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 70 + | € 3,703 | € 259,21 |
*prijsindicatie
- RS-stocknr.:
- 240-7802
- Artikelnummer Distrelec:
- 304-33-171
- Fabrikantnummer:
- 2604-3105
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Depth | 16.7mm | |
| Length | 25.3mm | |
| Standards/Approvals | UL, CSA | |
| Width | 27.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Depth 16.7mm | ||
Length 25.3mm | ||
Standards/Approvals UL, CSA | ||
Width 27.4mm | ||
The WAGO PCB terminal block with 5 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 90 ° conductor connection direction to PCB.
Push-in termination of solid and ferruled conductors
Intuitive and tool-free operation
Gerelateerde Links
- WAGO PCB Terminal Block 5 mm Pitch 2624-3105
- WAGO PCB Terminal Block 5 mm Pitch 2604-1105
- WAGO 2604 Series PCB Terminal 5 mm Pitch 2604-3104
- WAGO PCB Terminal Block 5 mm Pitch 2604-1106
- WAGO PCB Terminal Block 5 mm Pitch 2604-3106
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-3105/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-3105/020-000
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row