Same Sky TB001-500 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, TB001-500-08BE
- RS-stocknr.:
- 259-6729
- Fabrikantnummer:
- TB001-500-08BE
- Fabrikant:
- Same Sky
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 7,09
(excl. BTW)
€ 8,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 325 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 1,418 | € 7,09 |
| 10 - 95 | € 1,348 | € 6,74 |
| 100 - 245 | € 1,28 | € 6,40 |
| 250 - 495 | € 1,216 | € 6,08 |
| 500 + | € 1,156 | € 5,78 |
*prijsindicatie
- RS-stocknr.:
- 259-6729
- Fabrikantnummer:
- TB001-500-08BE
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | TB001-500 | |
| Width | 9mm | |
| Standards/Approvals | CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | |
| Depth | 12.5mm | |
| Length | 40mm | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series TB001-500 | ||
Width 9mm | ||
Standards/Approvals CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | ||
Depth 12.5mm | ||
Length 40mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 8.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Gerelateerde Links
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-03BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-10BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-03BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-02BE