Same Sky TB005-762 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, TB005-762-02BE
- RS-stocknr.:
- 259-6742
- Fabrikantnummer:
- TB005-762-02BE
- Fabrikant:
- Same Sky
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 5,34
(excl. BTW)
€ 6,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 85 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 1,068 | € 5,34 |
| 10 - 95 | € 1,014 | € 5,07 |
| 100 - 245 | € 0,964 | € 4,82 |
| 250 - 495 | € 0,916 | € 4,58 |
| 500 + | € 0,87 | € 4,35 |
*prijsindicatie
- RS-stocknr.:
- 259-6742
- Fabrikantnummer:
- TB005-762-02BE
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 30A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Width | 12.6mm | |
| Depth | 21.7mm | |
| Length | 15.24mm | |
| Series | TB005-762 | |
| Standards/Approvals | CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 30A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Width 12.6mm | ||
Depth 21.7mm | ||
Length 15.24mm | ||
Series TB005-762 | ||
Standards/Approvals CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | ||
The CUI devices provides a PCB terminal blocks having a pitch of 7.62mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Gerelateerde Links
- Same Sky TB005-762 Series PCB Terminal Block 7.62 mm Pitch
- Same Sky TB005-762 Series PCB Terminal Block 7.62 mm Pitch, TB005-762-03BE
- Same Sky TB005-762 Series PCB Terminal Block 7.62 mm Pitch
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch, TBP01P1-508-02BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-02BE
- Same Sky TB009-508 Series PCB Terminal Block 5.08 mm Pitch, TB009-508-02BE
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch, TB007-508-02BE
- Same Sky TB006-508 Series PCB Terminal Block 5.08 mm Pitch, TB006-508-02BE