RS PRO CTB0502 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row
- RS-stocknr.:
- 897-0875
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 16,54
(excl. BTW)
€ 20,015
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 140 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 3,308 | € 16,54 |
| 50 - 95 | € 3,178 | € 15,89 |
| 100 - 245 | € 2,91 | € 14,55 |
| 250 - 495 | € 2,646 | € 13,23 |
| 500 + | € 2,482 | € 12,41 |
*prijsindicatie
- RS-stocknr.:
- 897-0875
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | CTB0502 | |
| Width | 8.1mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Length | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series CTB0502 | ||
Width 8.1mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Length 60mm | ||
- Land van herkomst:
- CN
RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks
5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).
Gerelateerde Links
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row