RS PRO CTB3051 Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row
- RS-stocknr.:
- 897-1360
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 897-1360
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 10.5mm | |
| Depth | 8.5mm | |
| Series | CTB3051 | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 300V | ||
Length 10.5mm | ||
Depth 8.5mm | ||
Series CTB3051 | ||
Standards/Approvals No | ||
Width 7mm | ||
RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks
3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.
Gerelateerde Links
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row