- RS-stocknr.:
- 164-9600
- Fabrikantnummer:
- LDEQF2220KA5N00
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-9600
- Fabrikantnummer:
- LDEQF2220KA5N00
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 - 1,000 VDC
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22nF |
Voltage | 1 kV dc, 250 V ac |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 10.5mm |
Depth | 7.9mm |
Height | 3.4mm |
Dimensions | 10.5 x 7.9 x 3.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 4030 |