- RS-stocknr.:
- 211-8420
- Fabrikantnummer:
- XACA4924
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 211-8420
- Fabrikantnummer:
- XACA4924
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CZ
Productomschrijving
The Schneider Electrics pendant control station with 4 pushbuttons 1 emergency stop.
Double Insulated Thermoplastic Material
Strategically Designed
Predominantly Standard
Strategically Designed
Predominantly Standard
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | 1 NC, 1 NC + 2 NO, 1NC + 2 NO, 1 NO |
IP Rating | IP65 |
Terminal Type | Screw |
Enclosure Colour | Yellow |
Number Of Push Buttons | 4 |
Push Button Colour | Black, Red |
Maximum Current | 10A |
Voltage Rating | 600V |
- RS-stocknr.:
- 211-8420
- Fabrikantnummer:
- XACA4924
- Fabrikant:
- Schneider Electric