- RS-stocknr.:
- 161-1872
- Fabrikantnummer:
- SFH 2201
- Fabrikant:
- ams OSRAM
2660 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,436
(excl. BTW)
€ 1,738
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 1,436 | € 7,18 |
50 - 120 | € 1,392 | € 6,96 |
125 - 245 | € 1,356 | € 6,78 |
250 - 495 | € 1,306 | € 6,53 |
500 + | € 1,272 | € 6,36 |
*prijsindicatie |
- RS-stocknr.:
- 161-1872
- Fabrikantnummer:
- SFH 2201
- Fabrikant:
- ams OSRAM
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Silicon PIN Photodiode
Suitable for reflow soldering
Especially suitable for applications from 400 nm to 1100 nm
small package: (WxDxH) 4 mm x 5.1 mm x 0.85mm
Solder control structure
Applications
Photo interrupters
Industrial electronics
Consumer electronics
For control and drive circuits
Remote control
Especially suitable for applications from 400 nm to 1100 nm
small package: (WxDxH) 4 mm x 5.1 mm x 0.85mm
Solder control structure
Applications
Photo interrupters
Industrial electronics
Consumer electronics
For control and drive circuits
Remote control
Specificaties
Kenmerk | Waarde |
---|---|
Wavelength of Peak Sensitivity | 950nm |
Package Type | Top LED |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 300nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 2µs |
Length | 5.09mm |
Width | 4mm |
Height | 0.85mm |
Peak Photo Sensitivity | 0.7A/W |
Typical Rise Time | 2µs |
Series | SFH |