- RS-stocknr.:
- 161-2061
- Fabrikantnummer:
- VEMD6110X01
- Fabrikant:
- Vishay
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (op een haspel van 3000)
€ 0,307
(excl. BTW)
€ 0,371
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
3000 + | € 0,307 | € 921,00 |
*prijsindicatie |
- RS-stocknr.:
- 161-2061
- Fabrikantnummer:
- VEMD6110X01
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
VEMD6110X01 is a high speed and high sensitive PIN photodiode. It is a small surface mount device (SMD) ncluding the chip with a 0.85 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength of 830 nm to 950 nm.
Package type: surface mount
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Daylight blocking filter matched with 830 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 60°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Daylight blocking filter matched with 830 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 60°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Specificaties
Kenmerk | Waarde |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | 1206 |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 750nm |
Typical Fall Time | 100ns |
Length | 4mm |
Width | 2mm |
Height | 1.05mm |
Typical Rise Time | 100ns |
Breakdown Voltage | 32V |
Automotive Standard | AEC-Q101 |