- RS-stocknr.:
- 655-666
- Fabrikantnummer:
- FZAM 30P5002
- Fabrikant:
- Baumer
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 298,65
(excl. BTW)
€ 361,37
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 298,65 |
- RS-stocknr.:
- 655-666
- Fabrikantnummer:
- FZAM 30P5002
- Fabrikant:
- Baumer
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
M30 Threaded, NP Brass
Light or dark operating mode
Soiled lens indication
Set-up by manual potentiometer
Supply Voltage 10 to 40Vdc
IP65 rated
Temperature range -25 to +55°C
Combinable with fibre optics
PNP output
Soiled lens indication
Set-up by manual potentiometer
Supply Voltage 10 to 40Vdc
IP65 rated
Temperature range -25 to +55°C
Combinable with fibre optics
PNP output
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 300 mm → 1.5 m |
Output Type | PNP |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | <2.5 ms |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +65°C |
Series | FZAM 30P |
Minimum Operating Temperature | 0°C |