- RS-stocknr.:
- 124-4436
- Fabrikantnummer:
- E3ZR86IL3OMS
- Fabrikant:
- Omron
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 141,00
(excl. BTW)
€ 170,61
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 141,00 |
- RS-stocknr.:
- 124-4436
- Fabrikantnummer:
- E3ZR86IL3OMS
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
E3Z-IL IO-Link Photoelectric Sensors
Omron E3Z-IL photoelectric sensors with IO-Link connectivity offer reliable detection. IO-Link connectivity makes sensor level information visible and notifies of faults and problems in the Sensor in real time.
IO-Link compatible
IP67 rated
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
IP67 rated
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | Pre-Wired |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Interface | IO-Link |
Series | E3ZR |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Standards Met | CE, IEC 60529 |