- RS-stocknr.:
- 171-3735
- Fabrikantnummer:
- E3SAR31
- Fabrikant:
- Omron
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 199,90
(excl. BTW)
€ 241,88
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 199,90 |
- RS-stocknr.:
- 171-3735
- Fabrikantnummer:
- E3SAR31
- Fabrikant:
- Omron
Wetgeving en compliance
N.v.t.
Productomschrijving
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 mm → 2 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | E3S |
- RS-stocknr.:
- 171-3735
- Fabrikantnummer:
- E3SAR31
- Fabrikant:
- Omron