- RS-stocknr.:
- 176-9796
- Fabrikantnummer:
- Q126E
- Fabrikant:
- Banner
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 79,21
(excl. BTW)
€ 95,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 79,21 |
- RS-stocknr.:
- 176-9796
- Fabrikantnummer:
- Q126E
- Fabrikant:
- Banner
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Miniature self-contained photoelectric sensors in universal housing
Bright, visible red (640 nm) light source
Standard models available with 4-wire 2 m (6.5 ft) or 9 m (30 ft) cable or 3 or 4-wire 150 mm (6 in) pigtail with Pico-style M8 threaded connector
Solid-state, bipolar outputs: one current sourcing (PNP) and one current sinking (NPN) standard on 4-wire models
Single output solid-state PNP or NPN standard on Q3 models
Light Operate (L.O.) or Dark Operate (D.O.), depending on model
Models available with PFA chemical-resistant jacket (1200 psi wash down rated) for use in harsh environments
Compact 8 mm (0.31 in) housing mounts almost anywhere Crosstalk avoidance circuitry for applications with multiple sensors
Models with black housing are available.
Standard models available with 4-wire 2 m (6.5 ft) or 9 m (30 ft) cable or 3 or 4-wire 150 mm (6 in) pigtail with Pico-style M8 threaded connector
Solid-state, bipolar outputs: one current sourcing (PNP) and one current sinking (NPN) standard on 4-wire models
Single output solid-state PNP or NPN standard on Q3 models
Light Operate (L.O.) or Dark Operate (D.O.), depending on model
Models available with PFA chemical-resistant jacket (1200 psi wash down rated) for use in harsh environments
Compact 8 mm (0.31 in) housing mounts almost anywhere Crosstalk avoidance circuitry for applications with multiple sensors
Models with black housing are available.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 2 m |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Response Time | <700 μs |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +55°C |
Series | Q12 |
Standards Met | CE Certified, cULus Listed |
- RS-stocknr.:
- 176-9796
- Fabrikantnummer:
- Q126E
- Fabrikant:
- Banner