- RS-stocknr.:
- 179-5338
- Fabrikantnummer:
- SA1U-P07MWT
- Fabrikant:
- Idec
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 129,81
(excl. BTW)
€ 157,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 129,81 |
25 - 49 | € 120,72 |
50 + | € 114,23 |
- RS-stocknr.:
- 179-5338
- Fabrikantnummer:
- SA1U-P07MWT
- Fabrikant:
- Idec
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Universal voltage types operate on 24 to 240V AC and 12 to 240V DC. DC power types operate on 12 to 24V DC.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 7 m |
Output Type | NPN/PNP |
Electrical Connection | Screw |
Maximum DC Voltage | 30V |
Terminal Type | Spring Up |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +60°C |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Series | SA1U |
Housing Material | PBT |
Standards Met | CE Certified, cULus Listed |