Baumer Distance Distance Sensor, Block Sensor
- RS-stocknr.:
- 220-7191
- Fabrikantnummer:
- OM30-P0550.HV.YUN
- Fabrikant:
- Baumer
Subtotaal (1 eenheid)*
€ 969,52
(excl. BTW)
€ 1.173,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 969,52 |
*prijsindicatie
- RS-stocknr.:
- 220-7191
- Fabrikantnummer:
- OM30-P0550.HV.YUN
- Fabrikant:
- Baumer
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
| Merk | Baumer | |
| Sensor Style | Block | |
| Product Type | Distance Sensor | |
| Detection Type | Distance | |
| Output Type | Push Pull | |
| Terminal Type | 8-Pin M4 Connector | |
| Interface Type | IO-Link V1.1 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Laser Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Response Time | 0.4ms | |
| Standards/Approvals | CE, cULus | |
| Series | OM | |
| Housing Material | Die Cast Zinc | |
| Hazardous Area Certification | NO | |
| Mount Type | Screw | |
| Detection Range | 50 mm → 550 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Baumer | ||
Sensor Style Block | ||
Product Type Distance Sensor | ||
Detection Type Distance | ||
Output Type Push Pull | ||
Terminal Type 8-Pin M4 Connector | ||
Interface Type IO-Link V1.1 | ||
Maximum DC Voltage 30V dc | ||
Light Source Laser Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Response Time 0.4ms | ||
Standards/Approvals CE, cULus | ||
Series OM | ||
Housing Material Die Cast Zinc | ||
Hazardous Area Certification NO | ||
Mount Type Screw | ||
Detection Range 50 mm → 550 mm | ||
- Land van herkomst:
- CH
The Baumer distance sensor provide automatic adjustment of exposure time for precise measurements on changing materials and high immunity to ambient light for reliable measurements regardless of ambient conditions.
Point beam shape for a precise measurement
Adjustable filters for particularly stable measurement results