Omron Diffuse Photoelectric Sensor, Cylindrical Sensor
- RS-stocknr.:
- 266-1507
- Artikelnummer Distrelec:
- 302-29-749
- Fabrikantnummer:
- E3FB-DP21
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 89,18
(excl. BTW)
€ 107,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 28 april 2026
- Plus verzending 8 stuk(s) vanaf 19 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 89,18 |
*prijsindicatie
- RS-stocknr.:
- 266-1507
- Artikelnummer Distrelec:
- 302-29-749
- Fabrikantnummer:
- E3FB-DP21
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red LED | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Response Time | 0.5ms | |
| Hazardous Area Certification | No | |
| Housing Material | Brass Nickel Plated | |
| Series | E3FB | |
| Detection Range | 100 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source Red LED | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Response Time 0.5ms | ||
Hazardous Area Certification No | ||
Housing Material Brass Nickel Plated | ||
Series E3FB | ||
Detection Range 100 mm | ||
- Land van herkomst:
- ID
The Omron compact E3FB series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor as does the bright, high-power red LED which is clearly visible for easy alignment, even over longer distances. Similarly the sensors LED status indicator can be viewed from long distances and wide angles.
High quality and reliability
High EMC protection
High light immunity
Robust and waterproof housing
Sensing distance 100 mm