SICK Distance Distance Sensor, Long Distance Sensor, 0.2 → 7 mm, 0.8 → 7 mm Detection Range

Subtotaal (1 eenheid)*

€ 1.991,35

(excl. BTW)

€ 2.409,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.991,35

*prijsindicatie

RS-stocknr.:
266-7778
Fabrikantnummer:
DT500-A311
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Sensor Style

Long Distance

Detection Type

Distance

Detection Range

0.2 → 7 mm, 0.8 → 7 mm

Output Type

Analogue

Electrical Connection

M12 Male Connector

Maximum DC Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

Laser Light, Red Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

150 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

+10°C

Housing Material

Metal

Series

Dx500

Standards Met

CE

Land van herkomst:
DE

Overview


The DS500/DT500 families of long range distance sensors are ideal for high-precision distance measurement without a reflector. A state-of-the-art optical module as well as cutting edge, proprietary electronic signal processing.

Offer the highest measurement precision at ranges of up to 70 m.

At a glance


Sensing range of up to 30 m on black, 70 m on white
Very high measurement accuracy and repeatability
Heated variants for use in cold storage applications
Rugged housing (IP 65) made of high-strength aluminium alloy
Serial interfaces as well as analogue and digital outputs
Display for plug and play commissioning

Your Benefit


High measuring accuracy ensures optimum process reliability, particularly in demanding applications
Red laser and alignment brackets (optional accessory) enable fast and cost-effective installation
Rugged metal housing and heated device variants ensure a high level of reliability in harsh ambient conditions
Integrated display with user-friendly menu navigation guarantees fast and cost-effective commissioning
Serial interfaces, analogue and digital outputs, and optional accessories, such as a weather protection housing and lens hoods, ensure flexible application integration

Applications


Vertical positioning of cranes in stock yards
Proper positioning of overhead cranes inside storage are
Width and diameter control of coils during winding
Classification of the coil diameters after coiling process
Detecting anode void

Note


Gerelateerde Links