SICK Photoelectric Sensor, Rectangular Sensor, 190 mm, NPN/PNP, IP67
- RS-stocknr.:
- 266-8705
- Fabrikantnummer:
- OD5-150T40
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 3.528,94
(excl. BTW)
€ 4.270,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 06 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.528,94 |
*prijsindicatie
- RS-stocknr.:
- 266-8705
- Fabrikantnummer:
- OD5-150T40
- Fabrikant:
- SICK
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SICK | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Output Type | NPN/PNP | |
| Terminal Type | Cable with Connector | |
| Interface Type | Serial | |
| Maximum DC Voltage | 24V dc | |
| Light Source | Laser Light | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 50°C | |
| Maximum Current | 100mA | |
| Response Time | 1ms | |
| Standards/Approvals | Photobiological safety (DIN EN 62471), UK, ACMA, CE, CHINA-RoHS, cRUus, cULus, EAC, Ecolab, EU, Moroccan | |
| Hazardous Area Certification | No | |
| Series | OD5 | |
| Housing Material | Metal | |
| Mount Type | Hole | |
| Detection Range | 190 mm | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Output Type NPN/PNP | ||
Terminal Type Cable with Connector | ||
Interface Type Serial | ||
Maximum DC Voltage 24V dc | ||
Light Source Laser Light | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 50°C | ||
Maximum Current 100mA | ||
Response Time 1ms | ||
Standards/Approvals Photobiological safety (DIN EN 62471), UK, ACMA, CE, CHINA-RoHS, cRUus, cULus, EAC, Ecolab, EU, Moroccan | ||
Hazardous Area Certification No | ||
Series OD5 | ||
Housing Material Metal | ||
Mount Type Hole | ||
Detection Range 190 mm | ||
- Land van herkomst:
- JP
Overview
At a glance
Your Benefit
Applications
Gerelateerde Links
- SICK Photoelectric Sensor, Rectangular Sensor
- SICK Energetic Photoelectric Sensor, Rectangular Sensor
- SICK Beam Photoelectric Sensor, Rectangular Sensor
- SICK Retroreflective Photoelectric Sensor, Rectangular Sensor
- SICK Proximity Photoelectric Sensor, Rectangular Sensor
- Houtboren
- Herbruikbare Kabelbinders
- Univet Veiligheidsbril