SICK Background Suppression Photoelectric Sensor, Rectangular Sensor
- RS-stocknr.:
- 267-0001
- Fabrikantnummer:
- WTB26I-24861420A00
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 241,39
(excl. BTW)
€ 292,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 241,39 |
*prijsindicatie
- RS-stocknr.:
- 267-0001
- Fabrikantnummer:
- WTB26I-24861420A00
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | PNP | |
| Terminal Type | 4-Pin M12 | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP69, IP67, IP66 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE, ECOLAB | |
| Response Time | 500μs | |
| Mount Type | Threaded | |
| Hazardous Area Certification | No | |
| Series | W26 | |
| Housing Material | Vistal, Plastic | |
| Detection Range | 30 → 3000 mm | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type PNP | ||
Terminal Type 4-Pin M12 | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP69, IP67, IP66 | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE, ECOLAB | ||
Response Time 500μs | ||
Mount Type Threaded | ||
Hazardous Area Certification No | ||
Series W26 | ||
Housing Material Vistal, Plastic | ||
Detection Range 30 → 3000 mm | ||
- Land van herkomst:
- DE
Overview
The W26 is equipped with new technologies such as Twin Eye, Line Spot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the Blue Pilot operating and display concept. Since every W26 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible Pinpoint LED and the infrared LED are available as the light source.
The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W26 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, Line Spot, Twin Eye with OptoFilter
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Applications
Consumer goods
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Gerelateerde Links
- SICK Background Suppression Photoelectric Sensor, Rectangular Sensor
- SICK Background Suppression Photoelectric Sensor, Block Sensor
- SICK Background Suppression Photoelectric Sensor, Compact Sensor
- Connector Tool Kits
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws