SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 500 mm Detection Range IO-LINK

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
267-0078
Fabrikantnummer:
WTB4SC-3P2262VB01
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

4 → 500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Male Connector

Communication Protocol

IO-LINK

Maximum DC Voltage

30V

Terminal Type

M8 Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

< 0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

Stainless Steel

Series

W4S-3 Inox

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Standards Met

CE, ECOLAB

Thread Size

M8

Land van herkomst:
DE

Overview


The W4S-3 family of photoelectric sensors offers best-in-class performance in a slim housing design. Universal use of the latest ASIC and Pinpoint LED technologies provide maximum reliability in the detection of all objects, including transparent and shiny objects like blisters, e-cards and aluminium cans.

Optical axes on the flat side enable simple, space-saving integration in the machine environment - even without separate mounting brackets.

At a glance


Best background suppression sensor in its class
Universal use of Pinpoint LED technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link

Your Benefit


Application versatility due to reliable detection of shiny, transparent or jet-black objects
Very quick and easy alignment due to the highly visible, intense Pinpoint LED light spot
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
Background suppression sensors with a laser-like light spot reduce costs and installation of additional protective measures by replacing laser sensors
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks

Note


Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.