- RS-stocknr.:
- 695-6990
- Fabrikantnummer:
- XUVR1212PBNM8
- Fabrikant:
- Telemecanique Sensors
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 214,30
(excl. BTW)
€ 259,30
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 214,30 |
- RS-stocknr.:
- 695-6990
- Fabrikantnummer:
- XUVR1212PBNM8
- Fabrikant:
- Telemecanique Sensors
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Photoelectric Fork Sensors
Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.
Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Approvals
CE, UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 120 mm |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Housing Material | Polyamide |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |