- RS-stocknr.:
- 712-5480
- Fabrikantnummer:
- E3H2-DS30B4M 2M
- Fabrikant:
- Omron
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 117,70
(excl. BTW)
€ 142,42
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 117,70 |
- RS-stocknr.:
- 712-5480
- Fabrikantnummer:
- E3H2-DS30B4M 2M
- Fabrikant:
- Omron
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
E3H2 Miniature Sensors
Retro-reflective models with two teaching modes for standard and transparent objects
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 300 mm |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1.1 ms |
Minimum Operating Temperature | -25°C |
Series | E3H2 |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +55°C |
- RS-stocknr.:
- 712-5480
- Fabrikantnummer:
- E3H2-DS30B4M 2M
- Fabrikant:
- Omron