- RS-stocknr.:
- 729-5126
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 99,94
(excl. BTW)
€ 120,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 99,94 |
- RS-stocknr.:
- 729-5126
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
M18 Barrel Photoelectric Sensors
An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.
Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 28 m |
Output Type | NPN |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <500 μs |
Housing Material | Nickel Plated Brass, PC |
Maximum Operating Temperature | +55°C |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Standards Met | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH |